
FMSW6237 | |
|---|---|
DigiKey Part Number | 5328-FMSW6237-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6237 |
Description | PIN DIODE SWITCH SMA SPDT 1GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Fairview Microwave | Insertion Loss 1.3dB |
Packaging Bag | Test Frequency 1GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 10MHz ~ 1GHz |

