
FMSW6231 | |
|---|---|
DigiKey Part Number | 5328-FMSW6231-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6231 |
Description | PIN DIODE SWITCH SMA SPST 2GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm |
Datasheet | Datasheet |
Category | Isolation 75dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 0.9dB |
Packaging Bag | Test Frequency 2GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -55°C ~ 85°C |
Circuit SPST | Mounting Type Chassis Mount |
Frequency Range 1GHz ~ 2GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.387,70000 € | 1.387,70 € |
| Unit Price without VAT: | 1.387,70000 € |
|---|---|
| Unit Price with VAT: | 1.651,36300 € |

