
FMSW6218 | |
|---|---|
DigiKey Part Number | 5328-FMSW6218-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6218 |
Description | PIN DIODE SWITCH 2.92MM SP8T 40G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 10dB |
Packaging Bag | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -5V, 5V |
Topology Absorptive | Operating Temperature -54°C ~ 95°C |
Circuit SP8T | Mounting Type Chassis Mount |
Frequency Range 500MHz ~ 40GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.071,85000 € | 8.071,85 € |
| Unit Price without VAT: | 8.071,85000 € |
|---|---|
| Unit Price with VAT: | 9.605,50150 € |

