
FMSW6216 | |
|---|---|
DigiKey Part Number | 5328-FMSW6216-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6216 |
Description | PIN DIODE SWITCH 2.92MM SP3T 40G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 64dB |
Manufacturer Fairview Microwave | Insertion Loss 6dB |
Packaging Bag | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -5V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP3T | Mounting Type Chassis Mount |
Frequency Range 500MHz ~ 40GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.830,31000 € | 5.830,31 € |
| Unit Price without VAT: | 5.830,31000 € |
|---|---|
| Unit Price with VAT: | 6.938,06890 € |

