
FMSW6210 | |
|---|---|
DigiKey Part Number | 5328-FMSW6210-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6210 |
Description | PIN DIODE SWITCH SMA SPDT 18GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 55dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 3.75dB |
Packaging Bag | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 500MHz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.459,43000 € | 2.459,43 € |
| Unit Price without VAT: | 2.459,43000 € |
|---|---|
| Unit Price with VAT: | 2.926,72170 € |

