
FMSW6209 | |
|---|---|
DigiKey Part Number | 5328-FMSW6209-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6209 |
Description | PIN DIODE SWITCH SMA SPST 18GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm |
Datasheet | Datasheet |
Category | Isolation 55dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 3.5dB |
Packaging Bag | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPST | Mounting Type Chassis Mount |
Frequency Range 500MHz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.684,81000 € | 2.684,81 € |
| Unit Price without VAT: | 2.684,81000 € |
|---|---|
| Unit Price with VAT: | 3.194,92390 € |

