
FMSW6201 | |
|---|---|
DigiKey Part Number | 5328-FMSW6201-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6201 |
Description | EM RELAY SWITCH 10 GHZ 28 V TNC |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 10GHz | |
Isolation | 60dB (Min) | |
Insertion Loss | 0.6dB (max) | |
Test Frequency | 10GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 28V | |
Operating Temperature | -25°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |

