
FMSW6143 | |
|---|---|
DigiKey Part Number | 5328-FMSW6143-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6143 |
Description | EM RELAY SWITCH 40 GHZ 28 V 2.92 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 1dB (max) |
Packaging Bag | Test Frequency 40GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Topology Reflective | Operating Temperature -35°C ~ 85°C |
Circuit SP6T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 40GHz |

