
FMSW6129 | |
|---|---|
DigiKey Part Number | 5328-FMSW6129-ND |
Manufacturer | |
Manufacturer Product Number | FMSW6129 |
Description | EM RELAY SWITCH 22 GHZ 28 V SMA |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (Min) |
Manufacturer Fairview Microwave | Insertion Loss 0.6dB (max) |
Packaging Bag | Test Frequency 22GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 28V |
Topology Reflective | Operating Temperature -55°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 22GHz |

