
FMSW5006 | |
|---|---|
DigiKey Part Number | 5328-FMSW5006-ND |
Manufacturer | |
Manufacturer Product Number | FMSW5006 |
Description | HIGH ISO SWITCH SMA 0MHZ-20GHZ |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SP4T 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 3.8dB |
Manufacturer Fairview Microwave | Test Frequency 20GHz |
Packaging Bag | P1dB 24dBm |
Part Status Obsolete | IIP3 40dBm |
RF Type Radar, VSAT | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 7V |
Circuit SP4T | Operating Temperature -55°C ~ 85°C |
Frequency Range 0Hz ~ 20GHz | Mounting Type Chassis Mount |
Isolation 38dB |

