
FMSW5000 | |
|---|---|
DigiKey Part Number | 5328-FMSW5000-ND |
Manufacturer | |
Manufacturer Product Number | FMSW5000 |
Description | HIGH ISO SWITCH SMA 0MHZ-20GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 20GHz |
Manufacturer Fairview Microwave | Isolation 35dB |
Packaging Bag | Insertion Loss 4dB |
Part Status Obsolete | Test Frequency 20GHz |
RF Type General Purpose | Operating Temperature -55°C ~ 85°C |
Topology Absorptive | Mounting Type Chassis Mount |
Circuit SPDT |

