
FMSW2050 | |
|---|---|
DigiKey Part Number | 5328-FMSW2050-ND |
Manufacturer | |
Manufacturer Product Number | FMSW2050 |
Description | PIN DIODE SWITCH 1.85MM SPDT 67G |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 100MHz ~ 67GHz |
Manufacturer Fairview Microwave | Isolation 40dB (min) |
Packaging Bag | Insertion Loss 10.5dB (max) |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -5V, 5V |
Topology Absorptive | Operating Temperature -30°C ~ 60°C |
Circuit SPDT | Mounting Type Chassis Mount |

