
FMSW2047 | |
|---|---|
DigiKey Part Number | 5328-FMSW2047-ND |
Manufacturer | |
Manufacturer Product Number | FMSW2047 |
Description | PIN DIODE SWITCH SMA SPDT 0.53GH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 30MHz ~ 530MHz |
Manufacturer Fairview Microwave | Isolation 60dB |
Packaging Bag | Insertion Loss 1dB (max) |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 5V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,41000 € | 509,41 € |
| 10 | 475,07400 € | 4.750,74 € |
| Unit Price without VAT: | 509,41000 € |
|---|---|
| Unit Price with VAT: | 606,19790 € |

