
FMSW2041 | |
|---|---|
DigiKey Part Number | 5328-FMSW2041-ND |
Manufacturer | |
Manufacturer Product Number | FMSW2041 |
Description | PIN DIODE SWITCH SMA SPDT 2.7GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 800MHz ~ 2.7GHz | |
Isolation | 70dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |

