
FMSW2040 | |
|---|---|
DigiKey Part Number | 5328-FMSW2040-ND |
Manufacturer | |
Manufacturer Product Number | FMSW2040 |
Description | PIN DIODE SWITCH SMA SPDT 1GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 0.76dB |
Packaging Bag | Test Frequency 1GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 15V |
Topology Reflective | Operating Temperature 0°C ~ 70°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 20MHz ~ 1GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.297,81000 € | 2.297,81 € |
| Unit Price without VAT: | 2.297,81000 € |
|---|---|
| Unit Price with VAT: | 2.734,39390 € |

