RF Switch IC Radar SP4T 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSW2037

DigiKey Part Number
5328-FMSW2037-ND
Manufacturer
Manufacturer Product Number
FMSW2037
Description
PIN DIODE SWITCH SMA SP4T 3GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SP4T 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
5MHz ~ 3GHz
Manufacturer
Fairview Microwave
Insertion Loss
2.5dB
Packaging
Bag
Test Frequency
3GHz
Part Status
Active
Impedance
50Ohm
RF Type
Radar
Voltage - Supply
24V
Topology
Absorptive
Operating Temperature
0°C ~ 70°C
Circuit
SP4T
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.155,31000 €1.155,31 €
Manufacturers Standard Package
Unit Price without VAT:1.155,31000 €
Unit Price with VAT:1.374,81890 €