
FMSW2034 | |
|---|---|
DigiKey Part Number | 5328-FMSW2034-ND |
Manufacturer | |
Manufacturer Product Number | FMSW2034 |
Description | PIN DIODE SWITCH SMA SP12T 20GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP12T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 65dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 6dB |
Packaging Bag | Test Frequency 20GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -12V, 5V |
Topology Absorptive | Operating Temperature -55°C ~ 85°C |
Circuit SP12T | Mounting Type Chassis Mount |
Frequency Range 100MHz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.254,14000 € | 8.254,14 € |
| Unit Price without VAT: | 8.254,14000 € |
|---|---|
| Unit Price with VAT: | 9.822,42660 € |

