
FMSW2014 | |
|---|---|
DigiKey Part Number | 5328-FMSW2014-ND |
Manufacturer | |
Manufacturer Product Number | FMSW2014 |
Description | PIN DIODE SWITCH 2.92MM SPDT 40G |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 55dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 7dB |
Packaging Bag | Test Frequency 40GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -5V, 5V |
Topology Absorptive | Operating Temperature -30°C ~ 60°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 70MHz ~ 40GHz |

