
FMSW2007 | |
|---|---|
DigiKey Part Number | 5328-FMSW2007-ND |
Manufacturer | |
Manufacturer Product Number | FMSW2007 |
Description | PIN DIODE SWITCH SMA SPST 26.5GH |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm |
Datasheet | Datasheet |
Category | Isolation 20dB (Min) |
Manufacturer Fairview Microwave | Insertion Loss 5dB |
Packaging Bag | Test Frequency 26.5GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -5V, 5V |
Topology Reflective | Operating Temperature -30°C ~ 60°C |
Circuit SPST | Mounting Type Chassis Mount |
Frequency Range 50MHz ~ 26.5GHz |

