
FMSW1118 | |
|---|---|
DigiKey Part Number | 5328-FMSW1118-ND |
Manufacturer | |
Manufacturer Product Number | FMSW1118 |
Description | PIN DIODE SWITCH FIELD REPLACEAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 85dB |
Manufacturer Fairview Microwave | Insertion Loss 2.5dB |
Packaging Bag | IIP3 40dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -5V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP8T | Mounting Type Chassis Mount |
Frequency Range 2GHz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.488,17000 € | 10.488,17 € |
| Unit Price without VAT: | 10.488,17000 € |
|---|---|
| Unit Price with VAT: | 12.480,92230 € |

