
FMSW1116 | |
|---|---|
DigiKey Part Number | 5328-FMSW1116-ND |
Manufacturer | |
Manufacturer Product Number | FMSW1116 |
Description | PIN DIODE SWITCH FIELD REPLACEAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 500MHz ~ 43.5GHz |
Manufacturer Fairview Microwave | Isolation 57dB |
Packaging Bag | Insertion Loss 4.5dB |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -5V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.045,74000 € | 12.045,74 € |
| Unit Price without VAT: | 12.045,74000 € |
|---|---|
| Unit Price with VAT: | 14.334,43060 € |

