
FMSW1115 | |
|---|---|
DigiKey Part Number | 5328-FMSW1115-ND |
Manufacturer | |
Manufacturer Product Number | FMSW1115 |
Description | PIN DIODE SWITCH FIELD REPLACEAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB |
Manufacturer Fairview Microwave | Insertion Loss 4dB |
Packaging Bag | IIP3 42dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -5V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 500MHz ~ 43.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.609,99000 € | 7.609,99 € |
| Unit Price without VAT: | 7.609,99000 € |
|---|---|
| Unit Price with VAT: | 9.055,88810 € |

