
FMSW1114 | |
|---|---|
DigiKey Part Number | 5328-FMSW1114-ND |
Manufacturer | |
Manufacturer Product Number | FMSW1114 |
Description | PIN DIODE SWITCH FIELD REPLACEAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | 5G | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 50GHz | |
Isolation | 55dB | |
Insertion Loss | 5dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -15V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.079,78000 € | 11.079,78 € |
| Unit Price without VAT: | 11.079,78000 € |
|---|---|
| Unit Price with VAT: | 13.184,93820 € |

