
FMSW1109 | |
|---|---|
DigiKey Part Number | 5328-FMSW1109-ND |
Manufacturer | |
Manufacturer Product Number | FMSW1109 |
Description | PIN DIODE SWITCH SMA SP4T 6GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 30dB |
Manufacturer Fairview Microwave | Insertion Loss 1.7dB |
Packaging Bag | Test Frequency 6GHz |
Part Status Active | IIP3 50dBm |
RF Type VSAT | Impedance 50Ohm |
Topology Reflective | Voltage - Supply 5V |
Circuit SP4T | Operating Temperature -45°C ~ 85°C |
Frequency Range 0Hz ~ 6GHz | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.284,63000 € | 4.284,63 € |
| Unit Price without VAT: | 4.284,63000 € |
|---|---|
| Unit Price with VAT: | 5.098,70970 € |

