
FMSW1108 | |
|---|---|
DigiKey Part Number | 5328-FMSW1108-ND |
Manufacturer | |
Manufacturer Product Number | FMSW1108 |
Description | PIN DIODE SWITCH TYPE N SPDT 6GH |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | VSAT | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 45dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |

