
FMSW1104 | |
|---|---|
DigiKey Part Number | 5328-FMSW1104-ND |
Manufacturer | |
Manufacturer Product Number | FMSW1104 |
Description | PIN DIODE SWITCH SMA SP4T 6GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 30dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 12V | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.986,11000 € | 3.986,11 € |
| Unit Price without VAT: | 3.986,11000 € |
|---|---|
| Unit Price with VAT: | 4.743,47090 € |

