
FMSW1103 | |
|---|---|
DigiKey Part Number | 5328-FMSW1103-ND |
Manufacturer | |
Manufacturer Product Number | FMSW1103 |
Description | PIN DIODE SWITCH TYPE N SPDT 6GH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 38dB |
Manufacturer Fairview Microwave | Insertion Loss 1.3dB |
Packaging Bag | Test Frequency 6GHz |
Part Status Active | IIP3 55dBm |
RF Type VSAT | Impedance 50Ohm |
Topology Reflective | Voltage - Supply 5V |
Circuit SPDT | Operating Temperature -45°C ~ 85°C |
Frequency Range 500MHz ~ 6GHz | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.346,41000 € | 5.346,41 € |
| Unit Price without VAT: | 5.346,41000 € |
|---|---|
| Unit Price with VAT: | 6.362,22790 € |

