RF Switch IC VSAT SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSW1101

DigiKey Part Number
5328-FMSW1101-ND
Manufacturer
Manufacturer Product Number
FMSW1101
Description
PIN DIODE SWITCH SMA SPDT 12GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
28dB
Manufacturer
Fairview Microwave
Insertion Loss
1.8dB
Packaging
Bag
Test Frequency
12GHz
Part Status
Active
IIP3
50dBm
RF Type
VSAT
Impedance
50Ohm
Topology
Reflective
Voltage - Supply
5V
Circuit
SPDT
Operating Temperature
-45°C ~ 85°C
Frequency Range
0Hz ~ 12GHz
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13.309,72000 €3.309,72 €
Manufacturers Standard Package
Unit Price without VAT:3.309,72000 €
Unit Price with VAT:3.938,56680 €