
FMSW1000 | |
|---|---|
DigiKey Part Number | 5328-FMSW1000-ND |
Manufacturer | |
Manufacturer Product Number | FMSW1000 |
Description | EM RELAY SWITCH 1 GHZ 12 V BNC |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Fairview Microwave | Insertion Loss 0.7dB (max) |
Packaging Bag | Impedance 50Ohm |
Part Status Obsolete | Voltage - Supply 12V |
RF Type General Purpose | Operating Temperature -20°C ~ 60°C |
Topology Absorptive | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 1GHz |

