
FMSN3913 | |
|---|---|
DigiKey Part Number | 5328-FMSN3913-ND |
Manufacturer | |
Manufacturer Product Number | FMSN3913 |
Description | SYNTHESIZER SMA 1GHZ-6.4GHZ |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer Radar 1GHz ~ 6.4GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Frequency Synthesizer | |
Frequency | 1GHz ~ 6.4GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |

