
FMSMA1018 | |
|---|---|
DigiKey Part Number | 5328-FMSMA1018-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1018 |
Description | 2400-2500/ 5150-5825 MHZ, 4.8/3. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bulk | Gain 4.8dBi, 3.7dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 378.46mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination I-PEX |
Frequency (Center/Band) 2.45GHz, 5.487GHz | Mounting Type Solder |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Height (Max) 0.390" (9.91mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,78400 € | 37,84 € |
| 25 | 3,49440 € | 87,36 € |
| 100 | 3,17660 € | 317,66 € |
| 250 | 3,02504 € | 756,26 € |
| 500 | 2,93372 € | 1.466,86 € |
| 1.000 | 2,85855 € | 2.858,55 € |
| 2.500 | 2,77919 € | 6.947,97 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

