
FMSMA1016 | |
|---|---|
DigiKey Part Number | 5328-FMSMA1016-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1016 |
Description | 5900-7125 MHZ, 3 DBI, STAMPED ME |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n/ac/ax, IoT, ISM, M2M, Wi-Fi Stamped Metal Solder Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 6.512GHz | |
Frequency Range | 5.9GHz ~ 7.125GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 1 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.073" (1.85mm) | |
Applications | 802.11a/n/ac/ax, IoT, ISM, M2M, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45200 € | 14,52 € |
| 25 | 1,32480 € | 33,12 € |
| 100 | 1,18560 € | 118,56 € |
| 250 | 1,11904 € | 279,76 € |
| 500 | 1,07892 € | 539,46 € |
| 1.000 | 1,04590 € | 1.045,90 € |
| 2.500 | 1,01104 € | 2.527,60 € |
| 5.000 | 0,99003 € | 4.950,15 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

