
FMSMA1016-50PK | |
|---|---|
DigiKey Part Number | 5328-FMSMA1016-50PK-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1016-50PK |
Description | 5900- 7125 MHZ, 3 DBI, STAMPED M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n/ac/ax, IoT, ISM, M2M, Wi-Fi Stamped Metal I-PEX Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 6.512GHz | |
Frequency Range | 5.9GHz ~ 7.125GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 1 W | |
Features | Cable - 80mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.073" (1.85mm) | |
Applications | 802.11a/n/ac/ax, IoT, ISM, M2M, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 € | 57,77 € |
| 10 | 47,85000 € | 478,50 € |
| 25 | 45,37400 € | 1.134,35 € |
| 100 | 42,65300 € | 4.265,30 € |
| Unit Price without VAT: | 57,77000 € |
|---|---|
| Unit Price with VAT: | 68,74630 € |

