
FMSMA1015 | |
|---|---|
DigiKey Part Number | 5328-FMSMA1015-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1015 |
Description | 5150-5825 MHZ, 5.1 DBI, STAMPED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bulk | Gain 5.1dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 80.01mm |
Frequency Group SHF (f > 4GHz) | Termination I-PEX |
Frequency (Center/Band) 5.487GHz | Mounting Type Solder |
Frequency Range 5.15GHz ~ 5.825GHz | Height (Max) 0.390" (9.91mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,81400 € | 38,14 € |
| 25 | 3,52240 € | 88,06 € |
| 100 | 3,20200 € | 320,20 € |
| 250 | 3,19276 € | 798,19 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

