
FMSMA1015-50PK | |
|---|---|
DigiKey Part Number | 5328-FMSMA1015-50PK-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1015-50PK |
Description | 5150- 5825 MHZ, 5.1 DBI, STAMPED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n/ac/ax, IoT, ISM, M2M, Wi-Fi Stamped Metal I-PEX Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.487GHz | |
Frequency Range | 5.15GHz ~ 5.825GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.1dBi | |
Power - Max | 1 W | |
Features | Cable - 80.01mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.390" (9.91mm) | |
Applications | 802.11a/n/ac/ax, IoT, ISM, M2M, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,23000 € | 140,23 € |
| 10 | 118,97500 € | 1.189,75 € |
| 25 | 113,67080 € | 2.841,77 € |
| Unit Price without VAT: | 140,23000 € |
|---|---|
| Unit Price with VAT: | 166,87370 € |

