
FMSMA1014-50PK | |
|---|---|
DigiKey Part Number | 5328-FMSMA1014-50PK-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1014-50PK |
Description | 2412-2484/ 5150- 5825 MHZ, 0.5/3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bulk | Gain 0.5dBi, 3.5dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 109.22mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination I-PEX |
Frequency (Center/Band) 2.448GHz, 5.487GHz | Mounting Type Solder |
Frequency Range 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.825GHz | Height (Max) 0.370" (9.40mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,18000 € | 127,18 € |
| 10 | 107,66700 € | 1.076,67 € |
| 25 | 102,79680 € | 2.569,92 € |
| Unit Price without VAT: | 127,18000 € |
|---|---|
| Unit Price with VAT: | 151,34420 € |

