
FMSMA1011 | |
|---|---|
DigiKey Part Number | 5328-FMSMA1011-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1011 |
Description | 5150-5825 MHZ, 3.19 DBI, STAMPED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.487GHz | |
Frequency Range | 5.15GHz ~ 5.825GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.19dBi | |
Power - Max | 1 W | |
Features | Cable - 83.312mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.510" (12.95mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,68200 € | 46,82 € |
| 25 | 4,33400 € | 108,35 € |
| 100 | 3,95200 € | 395,20 € |
| 250 | 3,76976 € | 942,44 € |
| 500 | 3,66002 € | 1.830,01 € |
| 1.000 | 3,56965 € | 3.569,65 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

