
FMSMA1010 | |
|---|---|
DigiKey Part Number | 5328-FMSMA1010-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1010 |
Description | 2400-2500 MHZ, 3.67 DBI, STAMPED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.67dBi | |
Power - Max | 1 W | |
Features | Cable - 144.78mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.510" (12.95mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,15600 € | 61,56 € |
| 25 | 5,71640 € | 142,91 € |
| 100 | 5,23390 € | 523,39 € |
| 250 | 5,00384 € | 1.250,96 € |
| 500 | 4,86518 € | 2.432,59 € |
| 1.000 | 4,75105 € | 4.751,05 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

