
FMSMA1008 | |
|---|---|
DigiKey Part Number | 5328-FMSMA1008-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1008 |
Description | 2400-2500/ 5150-5825 MHZ, 2.82/3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Solder Solder |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bulk | Gain 2.82dBi, 3.43dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, General ISM, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination Solder |
Frequency (Center/Band) 2.45GHz, 5.487GHz | Mounting Type Solder |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Height (Max) 0.330" (8.38mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,31880 € | 32,97 € |
| 100 | 1,18020 € | 118,02 € |
| 250 | 1,12144 € | 280,36 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

