
FMSMA1006-50PK | |
|---|---|
DigiKey Part Number | 5328-FMSMA1006-50PK-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1006-50PK |
Description | 2400-25000/ 5150-5825 MHZ, 3.15/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.487GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.15dBi, 6.52dBi | |
Power - Max | 1 W | |
Features | Cable - 149.86mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.210" (5.33mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,48000 € | 170,48 € |
| 10 | 145,38000 € | 1.453,80 € |
| 25 | 139,11480 € | 3.477,87 € |
| Unit Price without VAT: | 170,48000 € |
|---|---|
| Unit Price with VAT: | 202,87120 € |

