
FMSMA1005 | |
|---|---|
DigiKey Part Number | 5328-FMSMA1005-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1005 |
Description | 2400-2500/ 5150-5825 MHZ, 2/3 DB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Solder Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.487GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 3dBi | |
Power - Max | 1 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.300" (7.62mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18200 € | 11,82 € |
| 25 | 1,07600 € | 26,90 € |
| 100 | 0,95920 € | 95,92 € |
| 250 | 0,90356 € | 225,89 € |
| 500 | 0,87000 € | 435,00 € |
| 1.000 | 0,84238 € | 842,38 € |
| 2.500 | 0,81320 € | 2.033,00 € |
| 5.000 | 0,79562 € | 3.978,10 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

