
FMSMA1005-50PK | |
|---|---|
DigiKey Part Number | 5328-FMSMA1005-50PK-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1005-50PK |
Description | 2400-2500/ 5150-5825 MHZ, 2/3 DB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Solder Solder |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bulk | Gain 2dBi, 3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination Solder |
Frequency (Center/Band) 2.45GHz, 5.487GHz | Mounting Type Solder |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Height (Max) 0.300" (7.62mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,19000 € | 47,19 € |
| 10 | 38,85700 € | 388,57 € |
| 25 | 36,77800 € | 919,45 € |
| 100 | 34,49210 € | 3.449,21 € |
| 250 | 33,40260 € | 8.350,65 € |
| Unit Price without VAT: | 47,19000 € |
|---|---|
| Unit Price with VAT: | 56,15610 € |

