
FMSMA1004-50PK | |
|---|---|
DigiKey Part Number | 5328-FMSMA1004-50PK-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1004-50PK |
Description | 2400-2500 MHZ, 2 DBI, STAMPED ME |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Solder Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 1 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.320" (8.12mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,19000 € | 47,19 € |
| 10 | 38,85700 € | 388,57 € |
| 25 | 36,77800 € | 919,45 € |
| 100 | 34,49210 € | 3.449,21 € |
| 250 | 33,40260 € | 8.350,65 € |
| Unit Price without VAT: | 47,19000 € |
|---|---|
| Unit Price with VAT: | 56,15610 € |

