
FMSMA1002 | |
|---|---|
DigiKey Part Number | 5328-FMSMA1002-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1002 |
Description | 2400-2500 MHZ, 2 DBI, STAMPED ME |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Solder Solder |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz) | Termination Solder |
Frequency (Center/Band) 2.45GHz | Mounting Type Solder |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.073" (1.85mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,07120 € | 26,78 € |
| 100 | 0,95490 € | 95,49 € |
| 250 | 0,89948 € | 224,87 € |
| 500 | 0,89714 € | 448,57 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

