
FMSMA1002-50PK | |
|---|---|
DigiKey Part Number | 5328-FMSMA1002-50PK-ND |
Manufacturer | |
Manufacturer Product Number | FMSMA1002-50PK |
Description | 2400-2500 MHZ, 2 DBI, STAMPED ME |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, IoT, ISM, M2M, Zigbee™ Stamped Metal Solder Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 1 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Solder | |
Height (Max) | 0.073" (1.85mm) | |
Applications | 802.11b/g/n, Bluetooth, IoT, ISM, M2M, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 € | 47,78 € |
| 10 | 39,34700 € | 393,47 € |
| 25 | 37,24080 € | 931,02 € |
| 100 | 34,92630 € | 3.492,63 € |
| 250 | 33,82312 € | 8.455,78 € |
| Unit Price without VAT: | 47,78000 € |
|---|---|
| Unit Price with VAT: | 56,85820 € |

