RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSMA1001

DigiKey Part Number
5328-FMSMA1001-ND
Manufacturer
Manufacturer Product Number
FMSMA1001
Description
2400-2500/ 4900-5825 MHZ, 3.5/5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Fairview Microwave
VSWR
2
Packaging
Bulk
Gain
3.5dBi, 5dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Termination
I-PEX
Frequency (Center/Band)
2.45GHz, 5.36GHz
Mounting Type
Solder
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.825GHz
Height (Max)
0.010" (0.25mm)
Antenna Type
Stamped Metal
Applications
802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,94000 €4,94 €
103,78400 €37,84 €
253,49440 €87,36 €
1003,17660 €317,66 €
2503,16740 €791,85 €
Manufacturers Standard Package
Unit Price without VAT:4,94000 €
Unit Price with VAT:5,87860 €