
FMSM1000A | |
|---|---|
DigiKey Part Number | 5328-FMSM1000A-ND |
Manufacturer | |
Manufacturer Product Number | FMSM1000A |
Description | MANUAL SWITCH 22 GHZ 50 W SMA |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 55dB |
Manufacturer Fairview Microwave | Insertion Loss 0.6dB |
Packaging Bulk | Test Frequency 22GHz |
Part Status Obsolete | Impedance 50Ohm |
RF Type SATCOM | Operating Temperature -35°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 22GHz |

