
FMPT1005 | |
|---|---|
DigiKey Part Number | 5328-FMPT1005-ND |
Manufacturer | |
Manufacturer Product Number | FMPT1005 |
Description | DETECTOR FIELD REPLACEABLE SMA P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 26GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Input Range 23dBm |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Frequency 10MHz ~ 26GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.913,86000 € | 1.913,86 € |
| Unit Price without VAT: | 1.913,86000 € |
|---|---|
| Unit Price with VAT: | 2.277,49340 € |

