
FMPT1003 | |
|---|---|
DigiKey Part Number | 5328-FMPT1003-ND |
Manufacturer | |
Manufacturer Product Number | FMPT1003 |
Description | DETECTOR FIELD REPLACEABLE SMA P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 18GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Input Range 23dBm |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Frequency 10MHz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.689,26000 € | 1.689,26 € |
| Unit Price without VAT: | 1.689,26000 € |
|---|---|
| Unit Price with VAT: | 2.010,21940 € |

