
FMPT1001 | |
|---|---|
DigiKey Part Number | 5328-FMPT1001-ND |
Manufacturer | |
Manufacturer Product Number | FMPT1001 |
Description | DETECTOR SMA JACK-SMA JACK 4GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 30GHz ~ 4GHz 15dBm Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 30GHz ~ 4GHz | |
RF Type | Radar | |
Input Range | 15dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Current - Supply | 30 mA | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,00000 € | 470,00 € |
| Unit Price without VAT: | 470,00000 € |
|---|---|
| Unit Price with VAT: | 559,30000 € |

